This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74404032101

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74404032101
JLCPCB Part #
C6404585
Package
1212
Description
1.9Ω 100uH 260mA 300mA AEC-Q200 Magnetic Shielded Inductor ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5335
200+ $0.6121
500+ $0.5928
1000+ $0.5815

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons