
* Images are for reference only
691701520003B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691701520003B
- JLCPCB Part #
- C6095889
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x3P 3 300V 3P 5.08mm Black Board Side/Socket - Closed Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.5504
10+
$2.4859
30+
$2.4423
150+
$2.3988
Related Products
Welcome back, may I help you?