
* Images are for reference only
742792514
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792514
- JLCPCB Part #
- C5522917
- Package
- 1812
- Description
- -55℃~+125℃ 1 3A 40mΩ 600Ω@100MHz ±25% 1812 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1184
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1158
In-stock Item Pricing
Qty Unit Price
1+
$0.6457
10+
$0.5172
30+
$0.4514
100+
$0.3871
500+
$0.3502
1000+
$0.3293
Related Products
Welcome back, may I help you?