
* Images are for reference only
78279223560
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78279223560
- JLCPCB Part #
- C6834274
- Package
- 1612
- Description
- 1 4mΩ 56Ω@100MHz 1612 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4153
200+
$0.1657
500+
$0.1601
1000+
$0.1575
Related Products
Welcome back, may I help you?