
* Images are for reference only
74270198
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74270198
- JLCPCB Part #
- C5523375
- Package
- -
- Description
- 35.5mm 400Ω@100MHz Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9866
195+
$4.7840
495+
$4.6229
1005+
$4.5439
Welcome back, may I help you?