
* Images are for reference only
742792031
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792031
- JLCPCB Part #
- C2649313
- Package
- 0805
- Description
- -55℃~+125℃ 1 300Ω@100MHz 3A 50mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8052
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7946
In-stock Item Pricing
Qty Unit Price
1+
$0.1094
50+
$0.0909
150+
$0.0816
500+
$0.0747
2500+
$0.0691
4000+
$0.0664
Related Products
Welcome back, may I help you?