This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

820542711

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
820542711
JLCPCB Part #
C7198755
Package
Plugin,P=7.5mm
Description
132J 275V 350V 4.5kA 430V 450pF@1kHz 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 750

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.5414
10+ $0.5302
30+ $0.5221
100+ $0.5141

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons