
* Images are for reference only
629104151021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 629104151021
- JLCPCB Part #
- C5911537
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.5A 30V 4P Black Female Type-A USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1492
300+
$1.6555
600+
$1.6006
900+
$1.5731
Related Products
Welcome back, may I help you?