
* Images are for reference only
74271142S
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74271142S
- JLCPCB Part #
- C6404539
- Package
- -
- Description
- 182Ω@100MHz 5mm Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5461
224+
$2.6133
504+
$2.5262
1008+
$2.4826
Welcome back, may I help you?