
* Images are for reference only
890324027012CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890324027012CS
- JLCPCB Part #
- C5553612
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 1.2uF 275V X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4097
300+
$0.9617
600+
$0.9294
900+
$0.9133
Welcome back, may I help you?