
* Images are for reference only
74270094
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74270094
- JLCPCB Part #
- C6404533
- Package
- -
- Description
- 10.7mm 110Ω@100MHz Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 126
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.6109
10+
$1.3250
30+
$1.1677
126+
$0.9894
504+
$0.9107
1008+
$0.8754
Welcome back, may I help you?