
* Images are for reference only
74270095
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74270095
- JLCPCB Part #
- C5540569
- Package
- -
- Description
- 153Ω@100MHz 18mm Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6241
189+
$2.6442
504+
$2.5556
1008+
$2.5121
Welcome back, may I help you?