This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74269242111

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74269242111
JLCPCB Part #
C7038858
Package
0402
Description
-55℃~+125℃ 1 110Ω@100MHz 70mΩ 0402 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 90

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1439
10+ $0.1151
30+ $0.1006
100+ $0.0898

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons