
* Images are for reference only
61802525123
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61802525123
- JLCPCB Part #
- C17555220
- Package
- Plugin
- Description
- -40℃~+85℃ 125V 2 25P 3A Female Standard D-Sub Through Hole White Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$3.7068
10+
$3.1415
50+
$2.8058
100+
$2.4654
500+
$2.3080
1000+
$2.2373
Welcome back, may I help you?