
* Images are for reference only
865080453013
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080453013
- JLCPCB Part #
- C2164224
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 2000hrs@105℃ 220uF 25V 344.5mA@120Hz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7493
10+
$1.5077
30+
$1.3563
100+
$1.2000
500+
$1.1292
1000+
$1.0986
Related Products
Welcome back, may I help you?