
* Images are for reference only
1779405211
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 1779405211
- JLCPCB Part #
- C6067821
- Package
- -
- Description
- 1 1.5kV 10.8V~13.2V 2W 400mA 5V 88% Short Circuit Protection - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5777
215+
$3.0230
516+
$2.9232
989+
$2.8733
Welcome back, may I help you?