
* Images are for reference only
691411610003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691411610003
- JLCPCB Part #
- C7032324
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 10A 3 300V 3P Gray Through Hole 插件,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5664
200+
$0.6259
500+
$0.6050
1000+
$0.5937
Welcome back, may I help you?