
* Images are for reference only
691352510023
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691352510023
- JLCPCB Part #
- C5517908
- Package
- -
- Description
- -40℃~+105℃ 1 1x23P 23 23P 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.8356
200+
$9.9094
500+
$9.5787
1000+
$9.4158
Welcome back, may I help you?