
* Images are for reference only
74404063033
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404063033
- JLCPCB Part #
- C6101044
- Package
- SMD,6x6mm
- Description
- 25mΩ 3.3uH 3.48A 4.5A AEC-Q200 ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.3100
10+
$1.0780
30+
$0.9507
100+
$0.8057
500+
$0.7429
1000+
$0.7139
Related Products
Welcome back, may I help you?