
* Images are for reference only
74270119
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74270119
- JLCPCB Part #
- C7193047
- Package
- -
- Description
- 13.8mm 133Ω@100MHz Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 184
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3209
184+
$0.5284
552+
$0.5107
920+
$0.5010
Welcome back, may I help you?