
* Images are for reference only
691344410008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691344410008
- JLCPCB Part #
- C5517784
- Package
- -
- Description
- -40℃~+105℃ 1 1x8P 7.62mm 8 8P Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7439
200+
$8.2777
500+
$8.0014
1000+
$7.8649
Welcome back, may I help you?