
* Images are for reference only
691344410006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691344410006
- JLCPCB Part #
- C6700475
- Package
- -
- Description
- -40℃~+105℃ 1 1x6P 6 6P 7.62mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5605
210+
$4.6127
490+
$4.4585
980+
$4.3830
Welcome back, may I help you?