
* Images are for reference only
691344410002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691344410002
- JLCPCB Part #
- C6095807
- Package
- -
- Description
- -40℃~+105℃ 1 1x2P 2 2P 7.62mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7360
200+
$1.4906
400+
$1.4422
1000+
$1.4164
Welcome back, may I help you?