
* Images are for reference only
691333500008
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691333500008
- JLCPCB Part #
- C7191720
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2x4P 4 5.08mm 8P Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8969
180+
$2.3533
480+
$2.2744
1020+
$2.2357
Welcome back, may I help you?