
* Images are for reference only
691317710003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691317710003
- JLCPCB Part #
- C5517623
- Package
- Plugin
- Description
- -40℃~+105℃ 1 15A 1x3P 3 320V 3P 5mm Board Side/Socket - Closed Green Screw Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3152
280+
$0.9239
560+
$0.8933
1120+
$0.8789
Welcome back, may I help you?