
* Images are for reference only
74438343012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74438343012
- JLCPCB Part #
- C5521700
- Package
- 0806
- Description
- 1.2uH 1.5A 136mΩ 3.8A AEC-Q200 ±30% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3013
10+
$2.8474
30+
$2.5777
100+
$2.3048
500+
$2.1788
1000+
$2.1223
Related Products
Welcome back, may I help you?