
* Images are for reference only
860040778013
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860040778013
- JLCPCB Part #
- C1589857
- Package
- Plugin,D13xL31.5mm
- Description
- -40℃~+105℃ 1.35A@120Hz 10000hrs@105℃ 13mm 31.5mm 470uF 5mm 63V ±20% Plugin,D13xL31.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1356
200+
$0.8266
500+
$0.7977
1000+
$0.7832