
* Images are for reference only
691311700108
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691311700108
- JLCPCB Part #
- C7191655
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 1x8P 20A 300V 5mm 8 8P Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.3243
10+
$2.2728
30+
$2.2390
100+
$2.2051
Related Products
Welcome back, may I help you?