This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

13516.4

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
13516.4
JLCPCB Part #
C3819533
Package
Plugin,P=10mm
Description
1 10mm 12~22 20 20A 20P 300V Gray Through Hole Plugin,P=10mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3835
200+ $2.4709
500+ $2.3842
1000+ $2.3409
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons