
* Images are for reference only
1779205341
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 1779205341
- JLCPCB Part #
- C5483478
- Package
- SIP-7
- Description
- 1 1W 200mA 21.6V~26.4V 3kV 5V 80% SIP-7 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4211
200+
$2.1646
500+
$2.0921
1000+
$2.0551
Related Products
Welcome back, may I help you?