
* Images are for reference only
691216810001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691216810001
- JLCPCB Part #
- C6080805
- Package
- Plugin,P=10mm
- Description
- 1 1 10mm 14A 1P 300V Green Through Hole Plugin,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9711
250+
$0.3872
500+
$0.3743
1000+
$0.3678
Welcome back, may I help you?