
* Images are for reference only
10686.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10686.1
- JLCPCB Part #
- C3818936
- Package
- Plugin,P=10mm
- Description
- 1 10mm 12~30 20A 22 22P 600V Green Through Hole 插件,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1788
200+
$7.8090
500+
$7.5344
1000+
$7.3987
Welcome back, may I help you?