
810911008
- Manufacturer
- MFR.Part #
- 810911008
- JLCPCB Part #
- C5921814
- Package
- -
- Description
- 250V、250V 8A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Current Rating | 8A | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Base Mount | |
| Voltage - Input | 250V、250V |

* Images are for reference only
810911008
Extended- Manufacturer
- MFR.Part #
- 810911008
- JLCPCB Part #
- C5921814
- Package
- -
- Description
- 250V、250V 8A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
810911008
Extended- Manufacturer
- MFR.Part #
- 810911008
- JLCPCB Part #
- C5921814
- Package
- -
- Description
- 250V、250V 8A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
810911008 Specifications
810911008 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Current Rating | 8A | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Base Mount | |
| Voltage - Input | 250V、250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 810911008. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

810911008 Documents
810911008 datasheets or manufacturer documentation.
Datasheet: 810911008 Datasheet (PDF)
810911008 Schematic Symbol & PCB Footprint
The 810911008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.