This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

686120148922

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
686120148922
JLCPCB Part #
C5440941
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 0.3mm 1mm 2.2mm 20P Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $2.7731
10+ $2.3355
30+ $2.0625
100+ $1.7815
500+ $1.6539
1000+ $1.5990

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons