
* Images are for reference only
691352410007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691352410007
- JLCPCB Part #
- C5517879
- Package
- -
- Description
- -40℃~+105℃ 1 1x7P 7 7.62mm 7P Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1301
200+
$2.8456
500+
$2.7505
1000+
$2.7038
Welcome back, may I help you?