
* Images are for reference only
686118188822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 686118188822
- JLCPCB Part #
- C5518809
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.29mm~0.34mm 18P 1mm 5.1mm Phosphor Bronze Single-side Contact/Vertical Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8155
200+
$0.7246
500+
$0.7004
950+
$0.6891
Welcome back, may I help you?