
* Images are for reference only
686118183822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 686118183822
- JLCPCB Part #
- C6080693
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 18P 1mm 3.25mm Double-Sided Contacts, Top and Bottom Entry Phosphor bronze Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1431
200+
$0.8557
500+
$0.8266
1000+
$0.8121
Related Products
Welcome back, may I help you?