
* Images are for reference only
0528082871
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0528082871
- JLCPCB Part #
- C6640909
- Package
- SMD,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 28P 5.05mm Phosphor Bronze Single-side Contact/Vertical Sn-Bi Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1457
200+
$0.8574
500+
$0.8284
1000+
$0.8139
Related Products