
* Images are for reference only
66201011122
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 66201011122
- JLCPCB Part #
- C17365928
- Package
- Plugin
- Description
- -40℃~+105℃ 1 Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3026
198+
$0.5204
504+
$0.5027
1008+
$0.4947
Welcome back, may I help you?