
* Images are for reference only
824012823
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824012823
- JLCPCB Part #
- C1974291
- Package
- WDFN-6(1x1.2)
- Description
- -55℃~+85℃ 13V 2 3.3V 3A@8/20us 4.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS WDFN-6(1x1.2) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$1.1260
10+
$0.9066
30+
$0.7840
100+
$0.6485
Related Products
Welcome back, may I help you?