
* Images are for reference only
62501623021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62501623021
- JLCPCB Part #
- C34386080
- Package
- P=2mm
- Description
- -40℃~+105℃ 2 250V 2mm 2mm 2x5P 5 Black Copper alloy Free Hanging Pressure fitting head (with reverse flap cover) P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.3399
10+
$1.9704
30+
$1.7396
78+
$1.5024
468+
$1.3959
1014+
$1.3491
Welcome back, may I help you?