
* Images are for reference only
860010781028
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860010781028
- JLCPCB Part #
- C1585200
- Package
- Plugin,D18xL37.5mm
- Description
- -40℃~+85℃ 18mm 2.475A@120Hz 2000hrs@85℃ 2200uF 37.5mm 63V 7.5mm ±20% Plugin,D18xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8662
200+
$1.8837
500+
$1.8176
1000+
$1.7854
Welcome back, may I help you?