
* Images are for reference only
624008213322
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 624008213322
- JLCPCB Part #
- C17253773
- Package
- P=2mm
- Description
- -25℃~+85℃ 2 2mm 2x4P 4 Locking PA66 UL94V-0 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.4124
10+
$0.4027
30+
$0.3979
100+
$0.3915
Related Products
Welcome back, may I help you?