This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

62130421821

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
62130421821
JLCPCB Part #
C6462213
Package
SMD,P=2mm
Description
-40℃~+105℃ 2 2.1mm 200V 2A 2mm 2mm 4P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0501
200+ $0.8188
500+ $0.7915
1200+ $0.7787
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons