
* Images are for reference only
62130621821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62130621821
- JLCPCB Part #
- C6699640
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2.1mm 200V 2A 2mm 2mm 2x3P 6P Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1173
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 1172
In-stock Item Pricing
Qty Unit Price
1+
$1.5766
10+
$1.4346
30+
$1.3459
100+
$1.2555
500+
$1.2152
1200+
$1.1974
Welcome back, may I help you?