This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

621112284621

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
621112284621
JLCPCB Part #
C7190719
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 12P 2 200V 2A 2mm 2mm 4mm Gold Surface Mount, Right Angle SMD,P=2mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8231
200+ $1.5263
750+ $1.4747
1500+ $1.4504
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons