This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

155124GS73200A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
155124GS73200A
JLCPCB Part #
C5367377
Package
SMD,1.5x3.2mm
Description
-40℃~+85℃ 120° 20mA 250mcd 3.3V 520nm 525nm 78mW Green Water Clear SMD,1.5x3.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6374
10+ $0.5186
30+ $0.4608
100+ $0.4014
500+ $0.3661
1000+ $0.3484

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons