
* Images are for reference only
61200621721
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61200621721
- JLCPCB Part #
- C17552994
- Package
- Push-Pull
- Description
- -40℃~+125℃ 2 2.54mm Copper alloy Right Angle 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 360
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$1.9827
10+
$1.6632
30+
$1.4642
100+
$1.2603
360+
$1.1672
1080+
$1.1270
Welcome back, may I help you?