
* Images are for reference only
61030421821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61030421821
- JLCPCB Part #
- C5907733
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x2P 3A 4P 7.44mm Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8493
200+
$0.7382
600+
$0.7140
1200+
$0.7012
Welcome back, may I help you?