This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74479976133

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479976133
JLCPCB Part #
C2048957
Package
0806
Description
21MHz 23mΩ 3.4A 3.7A 330nH ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5132
200+ $0.1985
500+ $0.1921
1000+ $0.1889
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons